EC3SB-12D05S

Cincon
418-EC3SB-12D05S
EC3SB-12D05S

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp583.586 Rp583.586
Rp580.101 Rp2.900.505
Rp564.690 Rp5.646.900
Rp545.794 Rp13.644.850
Rp540.657 Rp27.032.850
Rp532.217 Rp53.221.700
Rp532.034 Rp133.008.500

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Isolated
2 Output
12 VDC
9 VDC
18 VDC
5 VDC
1.5 A
- 5 VDC
- 1.5 A
1.5 kVDC
SMD-6
25.4 mm
25.4 mm
10.2 mm
Application: Commercial
Brand: Cincon
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.