EC4A17-E
Images are for reference only
See Product Specifications
See Product Specifications
418-EC4A17-E
EC4A17-E
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, DIP-24
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, Non-Conductive Black Plastic, 500VDC min. Isolation, DIP-24
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
5Expected 16/07/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp210.062 | Rp210.062 | |
| Rp206.026 | Rp1.030.130 | |
| Rp204.741 | Rp2.047.410 | |
| Rp201.989 | Rp5.049.725 | |
| Rp198.320 | Rp9.916.000 | |
| Rp193.000 | Rp19.300.000 | |
| Rp192.816 | Rp48.204.000 |
Compliance Codes
- CNHTS:
- 8504409190
- CAHTS:
- 8504409031
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
