EC4AB13HM
Images are for reference only
See Product Specifications
See Product Specifications
418-EC4AB13HM
EC4AB13HM
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50"
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp353.894 | Rp353.894 | |
| Rp349.124 | Rp8.728.100 | |
| Rp340.502 | Rp17.025.100 | |
| Rp330.962 | Rp33.096.200 | |
| Rp319.404 | Rp79.851.000 | |
| Rp311.699 | Rp155.849.500 | |
| 1.000 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
