EC4AB27S
Images are for reference only
See Product Specifications
See Product Specifications
418-EC4AB27S
EC4AB27S
Mfr.:
Description:
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"
DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp388.201 | Rp388.201 | |
| Rp344.538 | Rp3.445.380 | |
| Rp327.293 | Rp8.182.325 | |
| Rp314.450 | Rp15.722.500 | |
| Rp301.608 | Rp30.160.800 | |
| Rp275.740 | Rp68.935.000 | |
| Rp258.495 | Rp129.247.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
