EC4AW03HM
Images are for reference only
See Product Specifications
See Product Specifications
418-EC4AW03HM
EC4AW03HM
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, Adjustable Output, DIP 1.25x0.80x0.40"
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, Adjustable Output, DIP 1.25x0.80x0.40"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp389.119 | Rp389.119 | |
| Rp374.809 | Rp3.748.090 | |
| Rp364.168 | Rp9.104.200 | |
| Rp356.830 | Rp17.841.500 | |
| Rp344.171 | Rp34.417.100 | |
| Rp333.163 | Rp83.290.750 | |
| Rp329.311 | Rp164.655.500 | |
| 1.000 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
