EC4AW07H
Images are for reference only
See Product Specifications
See Product Specifications
418-EC4AW07H
EC4AW07H
Mfr.:
Description:
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp364.535 | Rp364.535 | |
| Rp364.168 | Rp9.104.200 | |
| Rp355.179 | Rp17.758.950 | |
| Rp345.272 | Rp34.527.200 | |
| Rp332.980 | Rp83.245.000 | |
| Rp324.908 | Rp162.454.000 | |
| 1.000 | Quote |
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
