EC5BU-24D12T

Cincon
418-EC5BU-24D12T
EC5BU-24D12T

Mfr.:

Description:
DC/DC Converters - Through Hole
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
Rp621.379 Rp621.379
Rp616.793 Rp3.083.965
Rp603.583 Rp6.035.830
Rp585.788 Rp14.644.700
Rp576.615 Rp28.830.750
Rp561.755 Rp56.175.500
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
24 V
18 V
36 V
12 V
625 mA
- 12 V
625 mA
1.5 kV
DIP-24
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Application: Commercial
Brand: Cincon
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590