ECLB60W-48S33N

Cincon
418-ECLB60W-48S33N
ECLB60W-48S33N

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.284.220 Rp1.284.220
Rp1.258.536 Rp6.292.680
Rp1.220.743 Rp12.207.430
Rp1.171.942 Rp29.298.550
Rp1.127.729 Rp56.386.450
Rp1.095.807 Rp109.580.700
500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
48 V
18 V
75 V
3.3 V
15 A
1.5 kV
DIP-6
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Brand: Cincon
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.