ECLB75W-48S15
Images are for reference only
See Product Specifications
See Product Specifications
418-ECLB75W-48S15
ECLB75W-48S15
Mfr.:
Description:
DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A
DC/DC Converters - Through Hole 75W 18-75Vin 15Vout 5A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.843.590 | Rp1.843.590 | |
| Rp1.785.433 | Rp8.927.165 | |
| Rp1.633.711 | Rp16.337.110 | |
| Rp1.559.227 | Rp38.980.675 | |
| Rp1.505.656 | Rp75.282.800 | |
| Rp1.462.910 | Rp146.291.000 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8504409999
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
