PDF700S240-CMFD-P
Images are for reference only
See Product Specifications
See Product Specifications
418PDF700S240-CMFDP
PDF700S240-CMFD-P
Mfr.:
Description:
Power Supplies - Chassis Mount 700W 90-264Vin 24Vout 29.2A Cov Par
Power Supplies - Chassis Mount 700W 90-264Vin 24Vout 29.2A Cov Par
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.237.354 | Rp8.237.354 | |
| Rp8.154.980 | Rp40.774.900 | |
| Rp8.073.341 | Rp80.733.410 | |
| Rp7.911.896 | Rp197.797.400 | |
| 50 | Quote |
Datasheet
Application Notes
Certificates
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409540
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
