TR30RAM050-49E02-GY-BK-LEVEL-V
Images are for reference only
See Product Specifications
See Product Specifications
418-TR30RAM050-49-V
TR30RAM050-49E02-GY-BK-LEVEL-V
Mfr.:
Description:
Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 30 Watt, 90-264VAC Input, 5VDC Output, 2.35x0.70x9.50mm, Right Angle, DC Cable 1220mm, Grey Case
Wall Mount AC Adapters Switching Adapter, Level V, Wallmount, Medical, 30 Watt, 90-264VAC Input, 5VDC Output, 2.35x0.70x9.50mm, Right Angle, DC Cable 1220mm, Grey Case
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp568.726 | Rp568.726 | |
| Rp523.778 | Rp5.237.780 | |
| Rp493.874 | Rp12.346.850 | |
| Rp479.014 | Rp23.950.700 | |
| Rp448.927 | Rp44.892.700 | |
| Rp411.684 | Rp102.921.000 | |
| Rp398.108 | Rp199.054.000 | |
| 1.000 | Quote |
Datasheet
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM Switching
Adapters require an AC plug to operate. AC plugs are purchased
separately and available options are listed below.
418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)
Please contact a Mouser Technical Sales Representative for
further information.
5-1017-4