TR36M135-39G02-Level-VI
Images are for reference only
See Product Specifications
See Product Specifications
418-TR36M135-39G02VI
TR36M135-39G02-Level-VI
Mfr.:
Description:
Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 13.5VDC Output, 2.4A, 3.5x1.35x9mm Straight, DC Cable 1220mm, UL1571 with OVP
Desktop AC Adapters Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 13.5VDC Output, 2.4A, 3.5x1.35x9mm Straight, DC Cable 1220mm, UL1571 with OVP
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp292.068 | Rp292.068 | |
| Rp290.050 | Rp2.900.500 | |
| Rp286.565 | Rp7.164.125 | |
| Rp279.777 | Rp13.988.850 | |
| Rp265.834 | Rp26.583.400 | |
| Rp248.772 | Rp62.193.000 | |
| Rp231.893 | Rp115.946.500 | |
| 1.000 | Quote |
Datasheet
Application Notes
Technical Resources
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
