CS2200CP-CZZ

777-CS2200CP-CZZ
CS2200CP-CZZ

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner IC Gen Purpose PLL Clock Synth

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
75 MHz
PLL
Crystal
MSOP-10
75 MHz
3.1 V
3.5 V
- 55 C
+ 125 C
CS2000
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pd - Power Dissipation: 60 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.