CS5364-CQZ

777-CS5364-CQZ
CS5364-CQZ

Mfr.:

Description:
Audio A/D Converter ICs 114dB 192kHz 4-Ch ADC w/TDM Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio A/D Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Converter
192 kHz
24 bit
Serial
LQFP-48
4 Input
4.75 V
5.25 V
CS5364
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Cirrus Logic
Moisture Sensitive: Yes
Power Consumption: 365 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.