CS5524-ASZ

777-CS5524-ASZ
CS5524-ASZ

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Ch 24-Bit Delta Sigma ADC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CS5524
SMD/SMT
SSOP-24
24 bit
4 Channel
3-Wire, SPI
617 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Cirrus Logic
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2.5 V
Factory Pack Quantity: 59
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CIRRUS LOGIC