FCBG125SD1C15

Coherent
508-FCBG125SD1C15
FCBG125SD1C15

Mfr.:

Description:
Fibre Optic Cable Assemblies 25G, full-duplex, active optical cable, orange,SFP+ ends, electrical limiting interface, RoHS/lead free, multimode, 0/70 C operation, 15m length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.060.256 Rp2.060.256
Rp1.916.974 Rp3.833.948
Rp1.913.671 Rp11.482.026
Rp1.910.186 Rp19.101.860
Rp1.879.915 Rp48.877.790
Rp1.819.373 Rp90.968.650
Rp1.777.360 Rp177.736.000
250 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBG125SD
Multimode
Duplex
25G Ethernet Data Center
SFP+
SFP+
15 m
Bulk
Polyvinyl Chloride (PVC)
Brand: Coherent
Cable Diameter: 3.2 mm
Data Transmission Rate: 20 Gb/s
Features: Plug to Plug
Fibre Type: OFNR
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99