FCBN425QB2C01

Coherent
508-FCBN425QB2C01
FCBN425QB2C01

Mfr.:

Description:
Fibre Optic Cable Assemblies 4x25G, full-duplex, InfiniBand, QSFP cable ends, electrical limiting interface, RoHS, multimode, 2.5W, 0/70 C operation. Internal optics: 850nm VCSEL array, PIN array, round plenum cable, 1m length, GEN2
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
Rp4.002.180 Rp4.002.180
Rp3.922.925 Rp7.845.850
Rp3.814.867 Rp22.889.202
Rp3.777.625 Rp37.776.250
Rp3.753.225 Rp97.583.850
Rp3.699.471 Rp184.973.550
100 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Brand: Coherent
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
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
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quadwire 100G Active Optic Cables

Coherent Quadwire® 100G Active Optic Cables (AOCs) consist of 4-channel parallel AOCs for data, storage, and high-performance computing (HPC) interconnectivity. The AOCs transmit error-free parallel 4x25Gb/s data over multi-mode fiber (MMF) cables. Quadwire 100G AOCs are developed using Coherent's vertically integrated VCSEL array technology with QSFP28 MSA-compliant high-density connectors. These cables are compact and lightweight for high port-count architectures and feature low power consumption. A small bend radius allows for easy installation and fiber management. This series is well-suited for data centers with reaches up to 100m in InfiniBand 4xEDR, 4x32G Fibre Channel, and 100G Ethernet applications.