FCBND10CD3C03

Coherent
508-FCBND10CD3C03
FCBND10CD3C03

Mfr.:

Description:
Fibre Optic Cable Assemblies 12x10 Gbps active optical cable, full-duplex, CXP male connectors, electrical limiting interface, DDM-OPM, RoHS/lead free, multimode,plenum-round, 0/70 C operation, 3m length

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.012.044 Rp12.012.044
Rp11.354.156 Rp22.708.312
Rp11.119.327 Rp55.596.635
Rp11.114.190 Rp111.141.900
25 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Plenum
CXP Plug
CXP Plug
Parallel
3 m
12 Fiber
Brand: Coherent
Description/Function: Active optical cable
Features: Full-duplex
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.