FTCC8612E2PCM

Coherent
508-FTCC8612E2PCM
FTCC8612E2PCM

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP56, 100M OM4, 200GBASE-SR4, 4X850NM VCSEL,MM, pull tab, MPO12, ROHS compliant, 0-70C operation, Gen2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 06/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.780.641 Rp5.780.641
Rp5.132.660 Rp51.326.600

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
QSFP
Fibre Channel
SFP
100 m
FTCC8612
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
EAR99

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.