0402CS-R12XJRW
994-0402CS-R12XJRW
0402CS-R12XJRW
Mfr.:
Description:
RF Inductors - SMD 1005 120nH Unshld 5% 50mA 2.2 Ohms AECQ2
RF Inductors - SMD 1005 120nH Unshld 5% 50mA 2.2 Ohms AECQ2
Datasheet:
In Stock: 965
-
Stock:
-
965 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.263 | Rp19.263 | |
| Rp17.374 | Rp173.740 | |
| Rp16.016 | Rp4.004.000 | |
| Rp15.135 | Rp7.567.500 | |
| Rp13.796 | Rp13.796.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.879 | Rp17.758.000 | |
| Rp8.586 | Rp34.344.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
