0603CS-R12XGRW
Images are for reference only
See Product Specifications
See Product Specifications
994-0603CS-R12XGRW
0603CS-R12XGRW
Mfr.:
Description:
RF Inductors - SMD 1608 120nH Unshld 2% 300mA 650mOhms AECQ2
RF Inductors - SMD 1608 120nH Unshld 2% 300mA 650mOhms AECQ2
Datasheet:
In Stock: 4.340
-
Stock:
-
4.340 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.896 | Rp18.896 | |
| Rp16.310 | Rp163.100 | |
| Rp14.970 | Rp374.250 | |
| Rp12.108 | Rp1.210.800 | |
| Rp11.430 | Rp2.857.500 | |
| Rp9.797 | Rp4.898.500 | |
| Rp8.714 | Rp8.714.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.714 | Rp17.428.000 | |
| Rp8.439 | Rp33.756.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
