0603DC-R11XJRW
Images are for reference only
See Product Specifications
See Product Specifications
994-0603DC-R11XJRW
0603DC-R11XJRW
Mfr.:
Description:
RF Inductors - SMD 0603 110nH 270mA 5% DCR=.725OhmsAEC-Q200
RF Inductors - SMD 0603 110nH 270mA 5% DCR=.725OhmsAEC-Q200
Datasheet:
In Stock: 2.198
-
Stock:
-
2.198 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp19.447 | Rp19.447 | |
| Rp16.658 | Rp166.580 | |
| Rp15.282 | Rp382.050 | |
| Rp12.384 | Rp1.238.400 | |
| Rp11.686 | Rp2.921.500 | |
| Rp10.017 | Rp5.008.500 | |
| Rp8.898 | Rp8.898.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.879 | Rp17.758.000 | |
| Rp5.907 | Rp23.628.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
