0805HT-22NTGLC
Images are for reference only
See Product Specifications
See Product Specifications
994-0805HT-22NTGLC
0805HT-22NTGLC
Mfr.:
Description:
RF Inductors - SMD 0805 22nH Unshld 2% 800mA 150mOhms
RF Inductors - SMD 0805 22nH Unshld 2% 800mA 150mOhms
Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Datasheet:
In Stock: 692
-
Stock:
-
692 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 692 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.832 | Rp21.832 | |
| Rp18.346 | Rp183.460 | |
| Rp16.677 | Rp416.925 | |
| Rp13.026 | Rp1.302.600 | |
| Rp12.017 | Rp3.004.250 | |
| Rp11.778 | Rp5.889.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp10.017 | Rp20.034.000 | |
| Rp8.879 | Rp35.516.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED
Please contact a Mouser Technical Sales Representative for
further information.
5-0424-2