1206CS-120XJLC
Images are for reference only
See Product Specifications
See Product Specifications
994-1206CS-120XJLC
1206CS-120XJLC
Mfr.:
Description:
RF Inductors - SMD 1206 12nH Unshld 5% 1A 80mOhms AECQ2
RF Inductors - SMD 1206 12nH Unshld 5% 1A 80mOhms AECQ2
Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Datasheet:
In Stock: 1.137
-
Stock:
-
1.137 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1137 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.548 | Rp20.548 | |
| Rp17.337 | Rp173.370 | |
| Rp15.759 | Rp393.975 | |
| Rp12.310 | Rp1.231.000 | |
| Rp11.356 | Rp2.839.000 | |
| Rp11.118 | Rp5.559.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp9.467 | Rp18.934.000 | |
| Rp8.384 | Rp33.536.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED
Please contact a Mouser Technical Sales Representative for
further information.
5-0424-2