132-04L

Coilcraft
994-132-04L
132-04L

Mfr.:

Description:
RF inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
720
Expected 30/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.242 Rp37.242
Rp31.739 Rp317.390
Rp29.170 Rp729.250
Rp21.832 Rp2.619.840
Rp21.281 Rp6.384.300
Rp19.997 Rp10.798.380
Rp18.713 Rp19.087.260
Rp18.016 Rp45.400.320
Rp16.383 Rp82.570.320

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
5.84 mm x 6.6 mm x 9.65 mm
Unshielded
37.5 nH
5 %
4 A
4.7 mOhms
- 40 C
+ 85 C
72
1.55 GHz
Standard
PCB Mount
9.65 mm
5.84 mm
6.6 mm
Air
132
Tray
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Lead Spacing: 3.76 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Test Frequency: 50 MHz
Tradename: MAXI-SPRING
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.