165-01A06SL
Images are for reference only
See Product Specifications
See Product Specifications
994-165-01A06SL
165-01A06SL
Mfr.:
Description:
Variable Inductors 164 Unicoil Tunable 150 MHz 6.5 A
Variable Inductors 164 Unicoil Tunable 150 MHz 6.5 A
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
50Expected 30/03/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp102.004 | Rp102.004 | |
| Rp82.557 | Rp825.570 | |
| Rp81.640 | Rp2.041.000 | |
| Rp69.348 | Rp3.467.400 | |
| Rp64.211 | Rp6.421.100 | |
| Rp63.294 | Rp15.823.500 | |
| Rp59.258 | Rp29.629.000 | |
| Rp52.470 | Rp52.470.000 |
Datasheet
- CNHTS:
- 8533400000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
