2929SQ-361JEC
Images are for reference only
See Product Specifications
See Product Specifications
994-2929SQ-361JEC
2929SQ-361JEC
Mfr.:
Description:
RF Inductors - SMD 2929 360nH Unshld 5% 4.5A 13.5mOhms
RF Inductors - SMD 2929 360nH Unshld 5% 4.5A 13.5mOhms
Datasheet:
In Stock: 157
-
Stock:
-
157Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
300Expected 06/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.480 | Rp43.480 | |
| Rp37.059 | Rp370.590 | |
| Rp34.124 | Rp853.100 | |
| Rp25.501 | Rp2.550.100 | |
| Full Reel (Order in multiples of 150) | ||
| Rp24.767 | Rp3.715.050 | |
| Rp23.299 | Rp10.484.550 | |
| Rp21.832 | Rp19.648.800 | |
| Rp21.098 | Rp50.635.200 | |
| Rp20.364 | Rp100.801.800 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
