C300-2

Coilcraft
994-C300-2
C300-2

Mfr.:

Description:
Inductor Kits & Accessories 1008CS Kit 40pn 10ea 10 nH _ 8200 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.535.784 Rp2.535.784
Rp2.146.849 Rp21.468.490
Rp2.145.198 Rp53.629.950
Rp2.145.014 Rp107.250.700
Rp2.144.831 Rp214.483.100
500 Quote

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
10 nH to 8.2 uH
- 40 C
+ 125 C
1008CS
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 1008 (2520 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Ceramic Chip Inductor Kit
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 1 RF Inductors

Coilcraft AEC-Q200 Grade 1 RF Inductors offer exceptionally high Q factors, outstanding self-resonant frequency and tight inductance tolerance.