C323

Coilcraft
994-C323
C323

Mfr.:

Description:
Inductor Kits & Accessories 1008HQ Kit 15pn 10ea 3 nH _ 100 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp942.250,56 Rp942.250,56
Rp775.118,50 Rp7.751.185,00
Rp717.328,60 Rp17.933.215,00
Rp715.127,08 Rp35.756.354,00
Rp714.943,62 Rp71.494.362,00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
3 nH to 100 nH
- 40 C
+ 125 C
1008HQ
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 1008 (2520 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.