C453
Images are for reference only
See Product Specifications
See Product Specifications
994-C453
C453
Mfr.:
Description:
Inductor Kits & Accessories 402HL Kit 12pn 20 ea 270 nH _ 820 nH
Inductor Kits & Accessories 402HL Kit 12pn 20 ea 270 nH _ 820 nH
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2Expected 24/06/2026
-
Factory Lead Time:
-
2Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.067.737 | Rp1.067.737 | |
| Rp878.590 | Rp8.785.900 | |
| Rp831.624 | Rp20.790.600 | |
| Rp810.159 | Rp202.539.750 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
