CST7030-020LC

Coilcraft
994-CST7030-020LC
CST7030-020LC

Mfr.:

Description:
Current Transformers - Board Mount CST7030 1:20 20A .053mH AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
Rp39.627 Rp23.776.200
Rp37.976 Rp45.571.200
Rp37.426 Rp89.822.400

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
53 uH
20 A
1:20
420 mOhms
SMD/SMT
7 mm
5.2 mm
3 mm
78 kHz to 1 MHz
AEC-Q100
Brand: Coilcraft
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: + 40 C
Packaging: Reel
Product Type: Current Transformers
Series: CST7030
Factory Pack Quantity: 600
Subcategory: Transformers
Voltage Time - Et: 6.4 V/us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Current Sense Transformers

Coilcraft AEC-Q200 Current Sense Transformers are engineered to withstand the extremes of hot and cold environments and applications. These transformers meet the stringent standards of AEC-Q200 requirements. Coilcraft AEC-Q200 Current Sense Transformers are suitable for use in harsh automotive environments.

FEATURED PRODUCTS
COILCRAFT