DO3316H-681MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-DO3316H-681MLD
DO3316H-681MLD
Mfr.:
Description:
Power Inductors - SMD 680nH Unshld 20% 12A 5mOhms
Power Inductors - SMD 680nH Unshld 20% 12A 5mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 750) | ||
| Rp20.914 | Rp15.685.500 | |
| Rp20.181 | Rp45.407.250 | |
| Rp19.447 | Rp87.511.500 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
