DO3316T-103MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-DO3316T-103MLD
DO3316T-103MLD
Mfr.:
Description:
Power Inductors - SMD 10uH Unshld 20% 3.9A 34mOhms AECQ2
Power Inductors - SMD 10uH Unshld 20% 3.9A 34mOhms AECQ2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp62.560 | Rp62.560 | |
| Rp52.286 | Rp522.860 | |
| Rp47.700 | Rp1.192.500 | |
| Rp37.426 | Rp3.742.600 | |
| Rp36.325 | Rp9.081.250 | |
| Rp34.124 | Rp17.062.000 | |
| Full Reel (Order in multiples of 750) | ||
| Rp32.839 | Rp24.629.250 | |
| Rp31.739 | Rp71.412.750 | |
| Rp30.271 | Rp136.219.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
