EPL2010-123MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-EPL2010-123MLC
EPL2010-123MLC
Mfr.:
Description:
Power Inductors - SMD 12uH Shld 20% 480mA 1.34Ohms
Power Inductors - SMD 12uH Shld 20% 480mA 1.34Ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp8.714 | Rp17.428.000 | |
| Rp8.439 | Rp33.756.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
