EPL2014-682MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-EPL2014-682MLC
EPL2014-682MLC
Mfr.:
Description:
Power Inductors - SMD 6.8uH Shld 20% 915mA 316mOhms AECQ2
Power Inductors - SMD 6.8uH Shld 20% 915mA 316mOhms AECQ2
Datasheet:
In Stock: 2.791
-
Stock:
-
2.791 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.163 | Rp18.163 | |
| Rp15.557 | Rp155.570 | |
| Rp14.273 | Rp356.825 | |
| Rp11.558 | Rp1.155.800 | |
| Rp10.898 | Rp2.724.500 | |
| Rp9.778 | Rp4.889.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.311 | Rp16.622.000 | |
| Rp8.054 | Rp32.216.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
