FA2769-ALC

Images are for reference only
See Product Specifications
See Product Specifications
994-FA2769-ALC
FA2769-ALC
FA2769-ALC
Mfr.:
Coilcraft
Description:
Power Inductors - SMD 26 nH Shld 6.5A 230mOhms
Power Inductors - SMD 26 nH Shld 6.5A 230mOhms
Datasheet:
In Stock: 406
-
Stock:
-
406 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp29.429 | Rp29.429 | |
Rp24.874 | Rp248.740 | |
Rp22.947 | Rp573.675 | |
Rp17.692 | Rp1.769.200 | |
Rp16.554 | Rp4.138.500 | |
Rp15.573 | Rp7.786.500 | |
Full Reel (Order in multiples of 750) | ||
Rp14.609 | Rp10.956.750 | |
Rp14.119 | Rp31.767.750 | |
Rp12.525 | Rp56.362.500 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99