LPD5030-103MRC
Images are for reference only
See Product Specifications
See Product Specifications
994-LPD5030-103MRC
LPD5030-103MRC
Mfr.:
Description:
Coupled Inductors LPD5030 Low Profile 20% 210mOhms
Coupled Inductors LPD5030 Low Profile 20% 210mOhms
Datasheet:
In Stock: 872
-
Stock:
-
872 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.821 | Rp30.821 | |
| Rp26.051 | Rp260.510 | |
| Rp24.033 | Rp600.825 | |
| Rp18.529 | Rp1.852.900 | |
| Rp17.337 | Rp4.334.250 | |
| Rp16.310 | Rp8.155.000 | |
| Full Reel (Order in multiples of 750) | ||
| Rp15.301 | Rp11.475.750 | |
| Rp14.787 | Rp33.270.750 | |
| Rp14.273 | Rp64.228.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
