LPR4012-202LMRC

Coilcraft
994-LPR4012-202LMRC
LPR4012-202LMRC

Mfr.:

Description:
Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.574

Stock:
2.574 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.994,28 Rp39.994,28
Rp34.123,56 Rp341.235,60
Rp31.371,66 Rp784.291,50
Rp23.482,88 Rp2.348.288,00
Rp22.749,04 Rp5.687.260,00
Rp21.464,82 Rp10.732.410,00
Full Reel (Order in multiples of 1000)
Rp19.997,14 Rp19.997.140,00
Rp19.446,76 Rp38.893.520,00
Rp18.712,92 Rp93.564.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPR4012
2 uH
1.74 A
11.62 Ohms
3.94 mm
3.94 mm
1.1 mm
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Miniature Shielded Coupled Inductors
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPR Mini Transformers

Coilcraft LPR4012 and LPR6235 Mini Transformers offer excellent coupling coefficient (k=0.95), making them ideal for use in a variety of applications such as step-up, resonant, and flyback applications. These devices feature high Isat and low DCR ratings that provide high efficiency and ideal current handling in a rugged, cost-effective design. Coilcraft LPR4012 and LPR6235 Mini Transformers utilize plating with matte tin over nickel over silver, which improves solderability and removes halogens.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).