ME3215-104KLC
Images are for reference only
See Product Specifications
See Product Specifications
994-ME3215-104KLC
ME3215-104KLC
Mfr.:
Description:
Power Inductors - SMD 100uH Unshld 10% 250mA 4.67Ohms
Power Inductors - SMD 100uH Unshld 10% 250mA 4.67Ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.163 | Rp18.163 | |
| Rp15.502 | Rp155.020 | |
| Rp14.090 | Rp352.250 | |
| Rp11.008 | Rp1.100.800 | |
| Rp10.145 | Rp2.536.250 | |
| Rp9.577 | Rp4.788.500 | |
| Rp8.733 | Rp8.733.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp8.458 | Rp16.916.000 | |
| Rp8.164 | Rp32.656.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
