ME3220-332MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-ME3220-332MLC
ME3220-332MLC
Mfr.:
Description:
Power Inductors - SMD 3.3uH Unshld 20% 1.6A 138mOhms
Power Inductors - SMD 3.3uH Unshld 20% 1.6A 138mOhms
Datasheet:
In Stock: 2.605
-
Stock:
-
2.605 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.914 | Rp20.914 | |
| Rp20.731 | Rp518.275 | |
| Rp16.695 | Rp1.669.500 | |
| Rp15.172 | Rp3.793.000 | |
| Rp11.521 | Rp5.760.500 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp11.521 | Rp23.042.000 | |
| Rp8.916 | Rp35.664.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
