MLC1550-252MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MLC1550-252MLC
MLC1550-252MLC
Mfr.:
Description:
Power Inductors - SMD 2.5uH Shld 20% 15.8A 3.74mOhm AECQ2
Power Inductors - SMD 2.5uH Shld 20% 15.8A 3.74mOhm AECQ2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.020 | Rp53.020 | |
| Rp44.397 | Rp443.970 | |
| Rp40.545 | Rp1.013.625 | |
| Rp36.509 | Rp3.650.900 | |
| Full Reel (Order in multiples of 150) | ||
| Rp31.005 | Rp4.650.750 | |
| Rp28.987 | Rp13.044.150 | |
| Rp28.069 | Rp25.262.100 | |
| Rp27.152 | Rp65.164.800 | |
| Rp24.951 | Rp123.507.450 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
