MLC1565-153MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MLC1565-153MLC
MLC1565-153MLC
Mfr.:
Description:
Power Inductors - SMD 15.4uH Shld 20% 7.75A 18mOhms AECQ2
Power Inductors - SMD 15.4uH Shld 20% 7.75A 18mOhms AECQ2
Datasheet:
In Stock: 11
-
Stock:
-
11Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
375Expected 29/06/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp64.028 | Rp64.028 | |
| Rp53.570 | Rp535.700 | |
| Rp48.984 | Rp1.224.600 | |
| Full Reel (Order in multiples of 125) | ||
| Rp38.343 | Rp4.792.875 | |
| Rp37.242 | Rp9.310.500 | |
| Rp34.857 | Rp17.428.500 | |
| Rp33.757 | Rp33.757.000 | |
| Rp32.656 | Rp81.640.000 | |
| Rp31.005 | Rp155.025.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
