MOS6020-822MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MOS6020-822MLC
MOS6020-822MLC
Mfr.:
Description:
Power Inductors - SMD 8.2uH Shld 20% 2.2A 85mOhms
Power Inductors - SMD 8.2uH Shld 20% 2.2A 85mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp38.894 | Rp38.894 | |
| Rp33.206 | Rp332.060 | |
| Rp30.454 | Rp761.350 | |
| Rp22.749 | Rp2.274.900 | |
| Rp22.015 | Rp5.503.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp20.731 | Rp10.365.500 | |
| Rp19.447 | Rp19.447.000 | |
| Rp18.896 | Rp47.240.000 | |
| Rp18.236 | Rp91.180.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
