MSD1278T-393MLD
Images are for reference only
See Product Specifications
See Product Specifications
994-MSD1278T-393MLD
MSD1278T-393MLD
Mfr.:
Description:
Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2
Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2
Datasheet:
In Stock: 493
-
Stock:
-
493 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp52.836 | Rp52.836 | |
| Rp44.948 | Rp449.480 | |
| Rp41.462 | Rp1.036.550 | |
| Rp33.206 | Rp3.320.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp28.253 | Rp14.126.500 | |
| Rp26.418 | Rp26.418.000 | |
| Rp25.684 | Rp64.210.000 | |
| Rp22.749 | Rp113.745.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
