MSS1038-153MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1038-153MLC
MSS1038-153MLC
Mfr.:
Description:
Power Inductors - SMD 15uH Shld 20% 3.8A 50mOhms
Power Inductors - SMD 15uH Shld 20% 3.8A 50mOhms
Datasheet:
In Stock: 1.733
-
Stock:
-
1.733Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.500Expected 15/06/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.663 | Rp43.663 | |
| Rp37.242 | Rp372.420 | |
| Rp34.307 | Rp857.675 | |
| Rp29.354 | Rp2.935.400 | |
| Full Reel (Order in multiples of 250) | ||
| Rp24.951 | Rp6.237.750 | |
| Rp23.483 | Rp11.741.500 | |
| Rp22.015 | Rp22.015.000 | |
| Rp21.281 | Rp53.202.500 | |
| Rp20.548 | Rp102.740.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
