MSS1038-394KLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1038-394KLC
MSS1038-394KLC
Mfr.:
Description:
Power Inductors - SMD 390uH Shld 10% 0.65A 1.141ohms
Power Inductors - SMD 390uH Shld 10% 0.65A 1.141ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.966 | Rp46.966 | |
| Rp43.297 | Rp432.970 | |
| Rp41.462 | Rp1.036.550 | |
| Rp36.325 | Rp3.632.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp28.253 | Rp7.063.250 | |
| Rp21.648 | Rp10.824.000 | |
| Rp21.098 | Rp21.098.000 | |
| Rp20.731 | Rp51.827.500 | |
| Rp20.181 | Rp100.905.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
