MSS1038T-152NLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1038T-152NLC
MSS1038T-152NLC
Mfr.:
Description:
Power Inductors - SMD 1.5uH Shld 30% 7.85A 8.1mOhms AECQ2
Power Inductors - SMD 1.5uH Shld 30% 7.85A 8.1mOhms AECQ2
Datasheet:
In Stock: 21
-
Stock:
-
21 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.415 | Rp46.415 | |
| Rp39.627 | Rp396.270 | |
| Rp36.509 | Rp912.725 | |
| Rp27.152 | Rp2.715.200 | |
| Full Reel (Order in multiples of 250) | ||
| Rp26.418 | Rp6.604.500 | |
| Rp24.767 | Rp12.383.500 | |
| Rp23.299 | Rp23.299.000 | |
| Rp22.566 | Rp56.415.000 | |
| Rp21.648 | Rp108.240.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
