MSS1048-474KLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1048-474KLC
MSS1048-474KLC
Mfr.:
Description:
Power Inductors - SMD 470uH Shld 10% 0.72A 901.4mOhms
Power Inductors - SMD 470uH Shld 10% 0.72A 901.4mOhms
Datasheet:
In Stock: 294
-
Stock:
-
294 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.443,90 | Rp39.443,90 | |
| Rp33.573,18 | Rp335.731,80 | |
| Rp31.004,74 | Rp775.118,50 | |
| Rp23.115,96 | Rp2.311.596,00 | |
| Full Reel (Order in multiples of 200) | ||
| Rp22.382,12 | Rp4.476.424,00 | |
| Rp21.097,90 | Rp8.439.160,00 | |
| Rp19.813,68 | Rp19.813.680,00 | |
| Rp19.079,84 | Rp45.791.616,00 | |
| Rp18.346,00 | Rp91.730.000,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
