MSS1048-823MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1048-823MLC
MSS1048-823MLC
Mfr.:
Description:
Power Inductors - SMD 82uH Shld 20% 1.67A 192.8mOhms
Power Inductors - SMD 82uH Shld 20% 1.67A 192.8mOhms
Datasheet:
In Stock: 268
-
Stock:
-
268 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp39.444 | Rp39.444 | |
| Rp33.573 | Rp335.730 | |
| Rp31.005 | Rp775.125 | |
| Rp23.116 | Rp2.311.600 | |
| Full Reel (Order in multiples of 200) | ||
| Rp22.382 | Rp4.476.400 | |
| Rp21.098 | Rp8.439.200 | |
| Rp19.814 | Rp19.814.000 | |
| Rp19.080 | Rp45.792.000 | |
| Rp18.346 | Rp91.730.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
