MSS1246T-183MLC
Images are for reference only
See Product Specifications
See Product Specifications
994-MSS1246T-183MLC
MSS1246T-183MLC
Mfr.:
Description:
Power Inductors - SMD 18uH Shld 20% 3.19A 56.7mOhm AECQ2
Power Inductors - SMD 18uH Shld 20% 3.19A 56.7mOhm AECQ2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp40.545 | Rp40.545 | |
| Rp34.490 | Rp344.900 | |
| Rp31.922 | Rp798.050 | |
| Rp27.336 | Rp2.733.600 | |
| Full Reel (Order in multiples of 200) | ||
| Rp23.116 | Rp4.623.200 | |
| Rp21.648 | Rp8.659.200 | |
| Rp20.364 | Rp20.364.000 | |
| Rp19.630 | Rp47.112.000 | |
| Rp17.410 | Rp87.050.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
